Factory Stock : 67
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,873.00000 ¥1,873

Submit a request for quotation on quantities greater than those displayed.

CUR-3284-MB

Datasheet
Digi-Key Part Number CUR-3284-MB-ND
Copy  
Manufacturer

Bud Industries

Copy  
Manufacturer Part Number CUR-3284-MB
Copy  
Description BOX ABS BLACK 7.61"L X 4.61"W
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Box Plastic, ABS Black Cover Included 7.612" L x 4.612" W (193.34mm x 117.14mm) X 2.356" (59.84mm)

Copy  
Customer Reference
Documents & Media
Datasheets CU(R)-3281 - 3287 (-CMB,-MB) Drawing
Product Training Modules NEMA and IP Enclosure Ratings
Environmental Information Bud Industries RoHS3 REACH211 Cert
2D Drawings CU-3282-MB.dxf
Product Attributes
Type Description Select All
Categories
Manufacturer Bud Industries
Series Utilibox Style A
Packaging Bulk 
Part Status Active
Container Type Box
Size / Dimension 7.612" L x 4.612" W (193.34mm x 117.14mm)
Height 2.356" (59.84mm)
Area (L x W) 35.0in² (226cm²)
Design Cover Included
Material Plastic, ABS
Color Black
Thickness 0.130" (3.30mm)
Features Mounting Flange, PCB Supports
Ratings -
Material Flammability Rating UL94 5VA, UL94 V-0
Shipping Info Shipped from Digi-Key
Weight 0.706 lb (320.24 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names CUR 3284 MB
CUR3284MB