JPY | USD

HSMZ-C190 Red 631nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Price & Procurement
1,185 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 81.00000 ¥81.00
10 53.70000 ¥537.00
100 35.51000 ¥3,551.00
1,000 27.42000 ¥27,420.00
2,000 24.77700 ¥49,554.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥7 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-3240-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥24.77700
  • Cut Tape (CT)  : 516-3240-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,185 - Immediate
  • Unit Price: ¥81.00000

HSMZ-C190

Datasheet
Digi-Key Part Number 516-3240-6-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number HSMZ-C190
Copy  
Description LED RED DIFFUSED CHIP SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Red 631nm LED Indication - Discrete 2.2V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets HSMx-C1xx
LED Solutions Selection Guide
Application Notes Moisture Sensitive SMD LEDs, Appl Note
PCN Design/Specification HSMZ-C1xx,QSMZ-C199 Die Source 14/Dec/2009
PCN Assembly/Origin HSM/QSM 20/Sep/2016
EDA / CAD Models HSMZ-C190 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 165mcd
Lens Style Rectangle with Flat Top
Lens Size 1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 170°
Mounting Type Surface Mount
Wavelength - Dominant 631nm
Wavelength - Peak 643nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
Base Part Number HSMZ-C190
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

HSMG-C190

LED GREEN DIFFUSED CHIP SMD

Broadcom Limited

¥48.00000 Details

HSMG-C191

LED GREEN DIFFUSED CHIP SMD

Broadcom Limited

¥57.00000 Details

SN74LVC1G06MDCKREP

IC BUFFER INVERT 5.5V SC70-5

Texas Instruments

¥208.00000 Details

HSMH-C190

LED RED DIFFUSED CHIP SMD

Broadcom Limited

¥57.00000 Details

PMEG4020EPK,315

DIODE SCHOTTKY 40V 2A 2DFN

Nexperia USA Inc.

¥60.00000 Details

MCP6546T-I/OT

IC COMP SGL OPN DRN 1.6V SOT23-5

Microchip Technology

¥45.00000 Details
Additional Resources
Standard Package 1
Other Names 516-3240-6