JPY | USD
Favorite

HSMH-C265 Red 639nm LED Indication - Discrete 1.8V 1305 (3412 Metric)
Price & Procurement
7,858 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53
10 32.90000 ¥329
100 18.92000 ¥1,892
1,000 14.80000 ¥14,800

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-2494-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥13.56633
  • Cut Tape (CT)  : 516-2494-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,858 - Immediate
  • Unit Price: ¥53.00000

HSMH-C265

Datasheet
Digi-Key Part Number 516-2494-6-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number HSMH-C265
Copy  
Description LED RED CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Red 639nm LED Indication - Discrete 1.8V 1305 (3412 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 17mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 20mA
Viewing Angle 170°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 639nm
Wavelength - Peak 660nm
Features -
Package / Case 1305 (3412 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.40mm L x 1.25mm W
Height (Max) 1.10mm
Base Part Number HSMH-C265
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

HSMG-C265

LED GREEN DIFFUSED CHIP SMD

Broadcom Limited

¥53.00000 Details
Additional Resources
Standard Package 1
Other Names 516-2494-6