JPY | USD

Photo Not Available
HSMF-C187 LED Indication - Discrete
Price & Procurement
8,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 276.00000 ¥276
10 184.10000 ¥1,841
100 141.71000 ¥14,171
500 128.09800 ¥64,049
1,000 113.29400 ¥113,294

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 516-4437-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥113.29425
  • Digi-Reel®  : 516-4437-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®

HSMF-C187

Digi-Key Part Number 516-4437-1-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number HSMF-C187
Copy  
Description CHIP,BICLR,GRN/BLUE
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

LED Indication - Discrete

Copy  
Customer Reference
Documents & Media
Application Notes Moisture Sensitive SMD LEDs, Appl Note
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series *
Packaging Cut Tape (CT) 
Part Status Active
Base Part Number HSMF
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 516-4437-1