JPY | USD

HSMF-C177 Green, Orange 525nm Green, 605nm Orange LED Indication - Discrete 3.4V Green, 2V Orange 0605 (1613 Metric)
Price & Procurement
5,455 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 262.00000 ¥262
10 174.60000 ¥1,746
100 134.38000 ¥13,438
500 121.47200 ¥60,736
1,000 107.43400 ¥107,434

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 516-4398-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥107.43433
  • Digi-Reel®  : 516-4398-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,455 - Immediate
  • Unit Price: Digi-Reel®

HSMF-C177

Digi-Key Part Number 516-4398-1-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number HSMF-C177
Copy  
Description CHIPBICLRGRN/ORG
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Green, Orange 525nm Green, 605nm Orange LED Indication - Discrete 3.4V Green, 2V Orange 0605 (1613 Metric)

Copy  
Customer Reference
Documents & Media
Application Notes Moisture Sensitive SMD LEDs, Appl Note
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Green, Orange
Configuration -
Lens Color -
Lens Transparency Diffused
Millicandela Rating 285mcd Green, 45mcd Orange
Lens Style Rectangle with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 3.4V Green, 2V Orange
Current - Test 10mA Green, 10mA Orange
Viewing Angle 150° Green, 140° Orange
Mounting Type Surface Mount
Wavelength - Dominant 525nm Green, 605nm Orange
Wavelength - Peak -
Features -
Package / Case 0605 (1613 Metric)
Supplier Device Package 0605
Size / Dimension 1.60mm L x 1.25mm W
Height (Max) 0.40mm
Base Part Number HSMF-C177
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

ECS-.327-7-16-C-TR

CRYSTAL 32.7680KHZ 7PF SMD

ECS Inc.

¥135.00000 Details

2450AT18B100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

¥66.00000 Details

LT3009EDC-2.5#TRMPBF

IC REG LINEAR 2.5V 20MA 6DFN

Analog Devices Inc.

¥352.00000 Details
Additional Resources
Standard Package 1
Other Names 516-4398-1