Photo Not Available
HSMF-C176 Blue, Green 467nm Blue, 525nm Green LED Indication - Discrete 3.4V Blue, 3.4V Green 0605 (1613 Metric)
Price & Procurement
5,955 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 274.00000 ¥274
10 182.70000 ¥1,827
100 140.62000 ¥14,062
500 127.11200 ¥63,556
1,000 112.42400 ¥112,424

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-4397-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥112.42400
  • Cut Tape (CT)  : 516-4397-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,955 - Immediate
  • Unit Price: ¥274.00000

HSMF-C176

Digi-Key Part Number 516-4397-6-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number HSMF-C176
Copy  
Description CHIPBICLRGRN/BLUE
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Blue, Green 467nm Blue, 525nm Green LED Indication - Discrete 3.4V Blue, 3.4V Green 0605 (1613 Metric)

Copy  
Customer Reference
Documents & Media
Application Notes Moisture Sensitive SMD LEDs, Appl Note
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Color Blue, Green
Configuration -
Lens Color -
Lens Transparency Diffused
Millicandela Rating 28.5mcd Blue, 112.5mcd Green
Lens Style Rectangle with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 3.4V Blue, 3.4V Green
Current - Test 10mA Blue, 10mA Green
Viewing Angle 150°
Mounting Type Surface Mount
Wavelength - Dominant 467nm Blue, 525nm Green
Wavelength - Peak -
Features -
Package / Case 0605 (1613 Metric)
Supplier Device Package 0605
Size / Dimension 1.60mm L x 1.25mm W
Height (Max) 0.40mm
Base Part Number HSMF-C176
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 516-4397-6