JPY | USD

Photo Not Available
HSMF-C173 Green, Red 525nm Green, 624nm Red LED Indication - Discrete 3.4V Green, 2V Red 0605 (1613 Metric)
Price & Procurement
5,187 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 258.00000 ¥258
10 172.00000 ¥1,720
100 132.39000 ¥13,239
500 119.67200 ¥59,836
1,000 105.84200 ¥105,842

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 516-4394-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥105.84167
  • Digi-Reel®  : 516-4394-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,187 - Immediate
  • Unit Price: Digi-Reel®

HSMF-C173

Digi-Key Part Number 516-4394-1-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number HSMF-C173
Copy  
Description CHIPBICLRRED/GRN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Green, Red 525nm Green, 624nm Red LED Indication - Discrete 3.4V Green, 2V Red 0605 (1613 Metric)

Copy  
Customer Reference
Documents & Media
Application Notes Moisture Sensitive SMD LEDs, Appl Note
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Green, Red
Configuration Independent
Lens Color -
Lens Transparency Diffused
Millicandela Rating 112.5mcd Green, 45mcd Red
Lens Style Rectangle with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 3.4V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 150° Green, 140° Red
Mounting Type Surface Mount
Wavelength - Dominant 525nm Green, 624nm Red
Wavelength - Peak 517nm Green, 635nm Red
Features -
Package / Case 0605 (1613 Metric)
Supplier Device Package 0605
Size / Dimension 1.60mm L x 1.25mm W
Height (Max) 0.40mm
Base Part Number HSMF-C173
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 516-4394-1