JPY | USD

HSME-C170 Green 572nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Price & Procurement
20,333 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 76.00000 ¥76
10 49.90000 ¥499
100 33.04000 ¥3,304
1,000 25.50900 ¥25,509
2,000 23.05000 ¥46,100

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 516-3542-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ¥23.05050
  • Digi-Reel®  : 516-3542-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,333 - Immediate
  • Unit Price: Digi-Reel®

HSME-C170

Datasheet
Digi-Key Part Number 516-3542-1-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number HSME-C170
Copy  
Description LED GREEN DIFFUSED 0805 SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Green 572nm LED Indication - Discrete 2.1V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets HSME-C1xx/C265
LED Solutions Selection Guide
Application Notes Moisture Sensitive SMD LEDs, Appl Note
PCN Design/Specification Alternate Die Source 11/Sep/2013
PCN Assembly/Origin HSM/QSM 20/Sep/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Green
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 50mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 170°
Mounting Type Surface Mount
Wavelength - Dominant 572nm
Wavelength - Peak 570nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.90mm
Base Part Number HSME-C170
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

HSMC-C170

LED RED DIFFUSED CHIP SMD

Broadcom Limited

¥71.00000 Details

AM23ESGC

LED GREEN/RED CLEAR SOT23-3 SMD

Kingbright

¥79.00000 Details

LTST-C171KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

¥33.00000 Details

CMD17-21VGD/TR8

LED GREEN DIFFUSED 0805 SMD

Visual Communications Company - VCC

¥63.00000 Details

LTST-C171KRKT

LED RED CLEAR SMD

Lite-On Inc.

Call Details

LTST-C171KSKT

LED YELLOW CLEAR CHIP SMD

Lite-On Inc.

¥35.00000 Details
Additional Resources
Standard Package 1
Other Names 516-3542-1