JPY | USD

HCPL-2630-500E Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 5kV/µs CMTI 8-DIP Gull Wing
Price & Procurement
3,363 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 519.00000 ¥519.00
10 367.10000 ¥3,671.00
100 300.68000 ¥30,068.00
500 253.48200 ¥126,741.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-2983-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥247.38000
  • Cut Tape (CT)  : 516-2983-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,363 - Immediate
  • Unit Price: ¥519.00000
  • Tube  : 516-1665-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,431 - Immediate
  • Unit Price: ¥519.00000

HCPL-2630-500E

Datasheet
Digi-Key Part Number 516-2983-6-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number HCPL-2630-500E
Copy  
Description OPTOISO 3.75KV OPEN COLL 8DIP GW
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 5kV/µs CMTI 8-DIP Gull Wing

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 2
Inputs - Side 1/Side 2 2/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 5kV/µs
Input Type DC
Output Type Open Collector, Schottky Clamped
Current - Output / Channel 50mA
Data Rate 10MBd
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns
Rise / Fall Time (Typ) 24ns, 10ns
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 15mA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-DIP Gull Wing
Base Part Number HCPL-2630
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HCPL2630SD

OPTOISO 2.5KV 2CH OPEN COLL 8SMD

ON Semiconductor

¥314.00000 Details

HCPL2630

OPTOISO 2.5KV 2CH OPEN COLL 8DIP

ON Semiconductor

¥306.00000 Details

HCNW137-500E

OPTOISO 5KV OPEN COLL 8DIP GW

Broadcom Limited

¥371.00000 Details
Additional Resources
Standard Package 1
Other Names 516-2983-6