JPY | USD
Favorite

HCNW4506-500E Logic Output Optoisolator Open Collector, Schottky Clamped 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP Gull Wing
Price & Procurement
1,819 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 388.00000 ¥388
10 323.60000 ¥3,236
100 226.50000 ¥22,650

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 516-3208-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥181.19733
  • Digi-Reel®  : 516-3208-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,819 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 516-1624-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,071 - Immediate
  • Unit Price: ¥388.00000

HCNW4506-500E

Datasheet
Digi-Key Part Number 516-3208-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HCNW4506-500E
Copy  
Description OPTOISO 5KV OPEN COLL 8DIP GW
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Logic Output Optoisolator Open Collector, Schottky Clamped 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP Gull Wing

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 15kV/µs
Input Type DC
Output Type Open Collector, Schottky Clamped
Current - Output / Channel 15mA
Data Rate -
Propagation Delay tpLH / tpHL (Max) 550ns, 400ns
Rise / Fall Time (Typ) -
Voltage - Forward (Vf) (Typ) 1.6V
Current - DC Forward (If) (Max) 25mA
Voltage - Supply 4.5V ~ 30V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-DIP Gull Wing
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HCPL-786J-500E

IC ISOLATED MODULE 12BIT 16SO

Broadcom Limited

¥801.00000 Details

ES1D

DIODE GEN PURP 200V 1A SMA

ON Semiconductor

¥40.00000 Details

STPS1L60A

DIODE SCHOTTKY 60V 1A SMA

STMicroelectronics

¥49.00000 Details

TD350E

IC GATE DRVR IGBT HIGH-SIDE 14SO

STMicroelectronics

¥237.00000 Details

BCP55-16,115

TRANS NPN 60V 1A SOT-223

Nexperia USA Inc.

¥47.00000 Details

EMZ6.8NTL

DIODE ZENER ARRAY 6.8V EMD3

Rohm Semiconductor

¥45.00000 Details
Additional Resources
Standard Package 1
Other Names 516-3208-1