JPY | USD
Favorite

ASSR-301C-503E Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Price & Procurement
2,906 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 430.00000 ¥430
10 403.50000 ¥4,035
25 358.64000 ¥8,966
50 340.70000 ¥17,035
100 322.77000 ¥32,277
250 286.90400 ¥71,726
500 268.97200 ¥134,486

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 516-3933-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥228.42400
  • Digi-Reel®  : 516-3933-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,906 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 516-2686-5-ND
  • Minimum Quantity: 1,900  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥221.89737

ASSR-301C-503E

Datasheet
Digi-Key Part Number 516-3933-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASSR-301C-503E
Copy  
Description SSR RELAY SPST-NO 50MA 0-250V
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series ASSR
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.3VDC
Voltage - Load 0V ~ 250V
Load Current 50mA
On-State Resistance (Max) 50 Ohms
Termination Style Gull Wing
Package / Case 4-SOP (0.173", 4.40mm)
Supplier Device Package 4-SO
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 516-3933-1