JPY | USD
Favorite

ASMT-YTD7-0AA02 Red, Green, Blue (RGB) 623nm Red, 529nm Green, 469nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue
Price & Procurement
71,533 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 134.00000 ¥134
10 84.90000 ¥849
100 62.80000 ¥6,280
500 57.70600 ¥28,853
1,000 47.52300 ¥47,523

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 516-3219-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 71,123 - Immediate
  • Unit Price: ¥44.69950
  • Digi-Reel®  : 516-3219-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 71,533 - Immediate
  • Unit Price: Digi-Reel®

ASMT-YTD7-0AA02

Datasheet
Digi-Key Part Number 516-3219-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASMT-YTD7-0AA02
Copy  
Description LED RGB DIFFUSED 6PLCC SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Red, Green, Blue (RGB) 623nm Red, 529nm Green, 469nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Independent
Lens Color -
Lens Transparency Diffused
Millicandela Rating 650mcd Red, 1900mcd Green, 384mcd Blue
Lens Style Square with Flat Top
Lens Size 2.30mm
Voltage - Forward (Vf) (Typ) 2.1V Red, 3.1V Green, 3.1V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 623nm Red, 529nm Green, 469nm Blue
Wavelength - Peak 630nm Red, 522nm Green, 465nm Blue
Features -
Package / Case
Supplier Device Package 6-PLCC
Size / Dimension 3.00mm L x 2.80mm W
Height (Max) 2.00mm
Base Part Number ASMT-YT
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ASMB-MTB1-0A3A2

LED RGB DIFFUSED 4PLCC SMD

Broadcom Limited

¥64.00000 Details

MBR120VLSFT1G

DIODE SCHOTTKY 20V 1A SOD123FL

ON Semiconductor

¥49.00000 Details

ASMB-MTB0-0A3A2

LED RGB DIFFUSED 4PLCC SMD

Broadcom Limited

¥64.00000 Details

ASMT-YTB2-0BB02

LED RGB CLEAR 6PLCC SMD

Broadcom Limited

¥194.00000 Details

HCNR201-000E

OPTOISO 5KV LINEAR PHVOLT 8DIP

Broadcom Limited

¥595.00000 Details

HCPL-061A-000E

OPTOISO 3.75KV OPN COLLECTOR 8SO

Broadcom Limited

¥346.00000 Details
Additional Resources
Standard Package 1
Other Names 516-3219-1