JPY | USD

ASMT-QWBC-NJKLE LED Lighting - White, Cool 7250K (4500K ~ 10000K) 3.4V 150mA 120° 4-PLCC
Price & Procurement
50,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 281.00000 ¥281
10 187.70000 ¥1,877
100 144.42000 ¥14,442
500 130.55000 ¥65,275
1,000 115.46400 ¥115,464

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 516-ASMT-QWBC-NJKLETR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: ¥115.46350

ASMT-QWBC-NJKLE

Datasheet
Digi-Key Part Number 516-ASMT-QWBC-NJKLECT-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number ASMT-QWBC-NJKLE
Copy  
Description PLCC4,MPWR,T/MT,0.5W,INGAN,CWHT
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

LED Lighting - White, Cool 7250K (4500K ~ 10000K) 3.4V 150mA 120° 4-PLCC

Copy  
Customer Reference
Documents & Media
Datasheets ASMT-QWBC-Nxx
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
CCT (K) 7250K (4500K ~ 10000K)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 45lm (33lm ~ 56lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3.4V
Lumens/Watt @ Current - Test 88 lm/W
CRI (Color Rendering Index) -
Current - Max 150mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Thermal Resistance of Package 40°C/W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SAW8WA2A-L37/M40-BA

LED ACRICH COOL WHITE 5600K 2SMD

Seoul Semiconductor Inc.

¥126.00000 Details

L130-5080003000W21

LED LUXEON COOL WHITE 5000K 2SMD

Lumileds

¥71.00000 Details

MXC7-PW50-0000

LED LUXEON COOL WHITE 5000K 2SMD

Lumileds

¥70.00000 Details

JB3030AWT-P-H50EA0000-N0000001

CREE J SERIES JB3030 LIGHT EMITT

Cree Inc.

¥12.00000 Details

JB3030AWT-P-H65EA0000-N0000001

CREE J SERIES JB3030 LIGHT EMITT

Cree Inc.

¥12.00000 Details

JK3030AWT-P-H50EA0000-N0000001

CREE J SERIES JK3030 LIGHT EMITT

Cree Inc.

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names 516-ASMT-QWBC-NJKLECT