ASMB-UTF0-0D20B Red, Green, Blue (RGB) 620nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 6-SMD, J-Lead
Price & Procurement
82,657 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80
10 49.30000 ¥493
100 28.36000 ¥2,836
1,000 22.19000 ¥22,190

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-4385-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 78,000 - Immediate
  • Unit Price: ¥20.34100
  • Cut Tape (CT)  : 516-4385-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 82,657 - Immediate
  • Unit Price: ¥80.00000

ASMB-UTF0-0D20B

Datasheet
Digi-Key Part Number 516-4385-6-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number ASMB-UTF0-0D20B
Copy  
Description 2828 TRICOLOR PLCC6 LEDS
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Red, Green, Blue (RGB) 620nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 6-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets ASMB-UTF0-0D20B
Featured Product ASMB-UTFx PLCC6 RGB Tricolor Surface Mount LEDs
EDA / CAD Models ASMB-UTF0-0D20B by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series ASMB-UTF0
Packaging Digi-Reel® 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Independent
Lens Color -
Lens Transparency Diffused
Millicandela Rating 650mcd Red, 1420mcd Green, 360mcd Blue
Lens Style Oval with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2V Red, 3.1V Green, 3.1V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 110°
Mounting Type Surface Mount
Wavelength - Dominant 620nm Red, 524nm Green, 471nm Blue
Wavelength - Peak 628nm Red, 518nm Green, 467nm Blue
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 2.80mm L x 2.70mm W
Height (Max) 2.60mm
Base Part Number ASMB-UTF0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

ASMB-UTF2-0E20B

2828 TRICOLOR PLCC6 LEDS

Broadcom Limited

¥73.00000 Details

150282M153310

WL-SFTD SMT FULL-COLOR TOP LED D

Würth Elektronik

¥61.00000 Details

CLX6E-FKC-CH1M1D1BB7C3D3

LED RGB DIFFUSED 6PLCC SMD

CreeLED, Inc.

¥35.00000 Details

RUR020N02TL

MOSFET N-CH 20V 2A TSMT3

Rohm Semiconductor

¥56.00000 Details

TMF8801-1B

OPTICAL SENSOR OLGA12

ams

¥775.00000 Details

MIC4811YMM

IC LED DRVR LIN DIM 50MA 10MSOP

Microchip Technology

¥106.00000 Details
Additional Resources
Standard Package 1
Other Names 516-4385-6