JPY | USD
Favorite

ASMB-LTB2-0A333 Red, Green, Blue (RGB) 621nm Red, 522nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.9V Blue 4-SMD, J-Lead
Price & Procurement
41,442 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 38.10000 ¥381
100 25.25000 ¥2,525
1,000 19.49800 ¥19,498

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 516-4289-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 38,500 - Immediate
  • Unit Price: ¥17.61857
  • Digi-Reel®  : 516-4289-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,442 - Immediate
  • Unit Price: Digi-Reel®

ASMB-LTB2-0A333

Datasheet
Digi-Key Part Number 516-4289-1-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number ASMB-LTB2-0A333
Copy  
Description 2121 PLCC4 TRICOLOR
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Red, Green, Blue (RGB) 621nm Red, 522nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.9V Blue 4-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets ASMB-LTB2-0A333
PCN Assembly/Origin Mult Dev Site Chg 20/Nov/2019
EDA / CAD Models ASMB-LTB2-0A333 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color -
Lens Transparency Diffused
Millicandela Rating 390mcd Red, 870mcd Green, 190mcd Blue
Lens Style Round with Flat Top
Lens Size 1.60mm Dia
Voltage - Forward (Vf) (Typ) 2.1V Red, 2.9V Green, 2.9V Blue
Current - Test 15mA Red, 10mA Green, 10mA Blue
Viewing Angle 110°
Mounting Type Surface Mount
Wavelength - Dominant 621nm Red, 522nm Green, 468nm Blue
Wavelength - Peak 630nm Red, 516nm Green, 464nm Blue
Features -
Package / Case 4-SMD, J-Lead
Supplier Device Package 4-PLCC
Size / Dimension 2.10mm L x 2.10mm W
Height (Max) 1.20mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

SMLP34RGB2W3

LED RGB DIFFUSED PICOLED SMD

Rohm Semiconductor

¥121.00000 Details

BAT60JFILM

DIODE SCHOTTKY 10V 3A SOD323

STMicroelectronics

¥32.00000 Details

CLMVC-FKA-CL1D1L71BB7C3C3

LED RGB CLEAR 4PLCC SMD

Cree Inc.

¥21.00000 Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

¥52.00000 Details

EG1218

SWITCH SLIDE SPDT 200MA 30V

E-Switch

¥72.00000 Details

1586041-4

CONN HEADER R/A 4POS 4.2MM

TE Connectivity AMP Connectors

¥86.00000 Details
Additional Resources
Standard Package 1
Other Names 516-4289-1