APDS-9960 Optical Sensor Ambient 560nm I²C 8-SMD Module
Price & Procurement
14,260 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 338.00000 ¥338
5 313.60000 ¥1,568
10 260.40000 ¥2,604
25 217.04000 ¥5,426
50 192.94000 ¥9,647
100 183.29000 ¥18,329
500 154.34600 ¥77,173
1,000 144.70000 ¥144,700

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-3480-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥135.05300
  • Cut Tape (CT)  : 516-3480-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,260 - Immediate
  • Unit Price: ¥338.00000

APDS-9960

Datasheet
Digi-Key Part Number 516-3480-6-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number APDS-9960
Copy  
Description SENSOR OPT 560NM AMBIENT MODULE
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Optical Sensor Ambient 560nm I²C 8-SMD Module

Copy  
Customer Reference
Documents & Media
Datasheets APDS-9960
PCN Design/Specification Design/TR Qty Chg 23/Oct/2015
PCN Assembly/Origin Assembly Site Addition 12/Dec/2014
EDA / CAD Models APDS-9960 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Type Ambient
Wavelength 560nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 2.4V ~ 3.6V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD Module
Supplier Device Package Module
Base Part Number APDS-9960
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

SEN-12787

RGB AND GESTURE SENSOR APDS-9960

SparkFun Electronics

¥1,761.00000 Details

MIKROE-2086

IR GESTURE CLICK

MikroElektronika

¥1,885.00000 Details

SEN0187

GESTURE SENSOR

DFRobot

¥1,637.00000 Details
You May Also Be Interested In

VL6180XV0NR/1

SENSOR OPT AMBIENT 12SMD

STMicroelectronics

¥557.00000 Details

VSMY2940RG

EMITTER IR 940NM 100MA 2SMD

Vishay Semiconductor Opto Division

¥100.00000 Details

SS8050-G

NPN TRANSISTOR 1.5A 40V SOT-23 R

Comchip Technology

¥31.00000 Details

SEN-12787

RGB AND GESTURE SENSOR APDS-9960

SparkFun Electronics

¥1,761.00000 Details

3595

PROXIMITY LIGHT GESTURE SENS

Adafruit Industries LLC

¥883.00000 Details

APDS-9999

INTEGRATED DIGITAL RGB+PS

Broadcom Limited

¥422.00000 Details
Additional Resources
Standard Package 1
Other Names 516-3480-6