JPY | USD

APDS-9960 Optical Sensor Ambient 560nm I²C 8-SMD Module
Price & Procurement
11,260 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 317.00000 ¥317.00
5 294.00000 ¥1,470.00
10 244.20000 ¥2,442.00
25 203.52000 ¥5,088.00
50 180.92000 ¥9,046.00
100 171.87000 ¥17,187.00
500 144.73000 ¥72,365.00
1,000 135.68400 ¥135,684.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 516-3480-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥127.26120
  • Digi-Reel®  : 516-3480-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,260 - Immediate
  • Unit Price: Digi-Reel®

APDS-9960

Datasheet
Digi-Key Part Number 516-3480-1-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number APDS-9960
Copy  
Description SENSOR OPT 560NM AMBIENT MODULE
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Optical Sensor Ambient 560nm I²C 8-SMD Module

Copy  
Customer Reference
Documents & Media
Datasheets APDS-9960
PCN Design/Specification Design/TR Qty Chg 23/Oct/2015
PCN Assembly/Origin Assembly Site Addition 12/Dec/2014
EDA / CAD Models APDS-9960 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Ambient
Wavelength 560nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 2.4V ~ 3.6V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD Module
Supplier Device Package Module
Base Part Number APDS-9960
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

SEN-12787

RGB AND GESTURE SENSOR APDS-9960

SparkFun Electronics

¥1,765.00000 Details

MIKROE-2086

IR GESTURE CLICK

MikroElektronika

¥1,889.00000 Details

SEN0187

GESTURE SENSOR

DFRobot

¥1,641.00000 Details
You May Also Be Interested In

VSMY2940RG

EMITTER IR 940NM 100MA 2SMD

Vishay Semiconductor Opto Division

¥100.00000 Details

VL6180XV0NR/1

SENSOR OPT AMBIENT 12SMD

STMicroelectronics

¥558.00000 Details

SS8050-G

NPN TRANSISTOR 1.5A 40V SOT-23 R

Comchip Technology

¥31.00000 Details

SEN-12787

RGB AND GESTURE SENSOR APDS-9960

SparkFun Electronics

¥1,765.00000 Details

MS563702BA03-50

SENSOR 17.4PSIA I2C 24B 4-QFN

TE Connectivity Measurement Specialties

¥405.00000 Details

3595

PROXIMITY LIGHT GESTURE SENS

Adafruit Industries LLC

¥885.00000 Details
Additional Resources
Standard Package 1
Other Names 516-3480-1