JPY | USD
Favorite

Price & Procurement
27,599 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 151.00000 ¥151
5 146.00000 ¥730
10 118.60000 ¥1,186
25 102.16000 ¥2,554
50 88.52000 ¥4,426
100 80.29000 ¥8,029
500 67.52200 ¥33,761
1,000 60.22200 ¥60,222

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-1717-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 25,000 - Immediate
  • Unit Price: ¥58.39720
  • Cut Tape (CT)  : 516-1717-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,599 - Immediate
  • Unit Price: ¥151.00000

APDS-9005-020

Datasheet
Digi-Key Part Number 516-1717-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APDS-9005-020
Copy  
Description SENSOR OPT 500NM AMB 6CHIPLED
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Optical Sensor Ambient 500nm Current 6-SMD, No Lead

Copy  
Documents & Media
Datasheets APDS-9005
Featured Product APDS-9005 Miniature Surface Mount Ambient Light Photosensor
EDA / CAD Models APDS-9005-020 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Type Ambient
Wavelength 500nm
Proximity Detection No
Output Type Current
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Supplier Device Package 6-Pin ChipLED
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BH1680FVC-TR

SENSOR OPT 530NM AMBIENT 5WSOF

Rohm Semiconductor

¥155.00000 Details

LTR-329ALS-01

SENSOR OPT AMBIENT 4DFN

Lite-On Inc.

¥120.00000 Details

LA0151CS-TLM-E

SENSOR OPT 550NM AMBIENT 4ODCSP

ON Semiconductor

¥146.00000 Details

APDS-9008-020

SENSOR OPT 565NM AMB 6CHIPLED

Broadcom Limited

¥151.00000 Details

IN-S32GTLS

TOP VIEW / 3527 / 3.2X2.7X1.1

Inolux

¥63.00000 Details

LTR-303ALS-01

SENSOR OPT AMBIENT 6DFN

Lite-On Inc.

¥117.00000 Details
Additional Resources
Standard Package 1
Other Names 516-1717-6