JPY | USD

ACPL-K70A-500E Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SO Stretched
Price & Procurement
2,711 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 412.00000 ¥412
10 291.30000 ¥2,913
100 238.58000 ¥23,858
500 201.13000 ¥100,565

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 516-ACPL-K70A-500ETR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥196.28800
  • Tube  : 516-ACPL-K70A-000E-ND
  • Minimum Quantity: 2,560  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥192.43945

ACPL-K70A-500E

Datasheet
Digi-Key Part Number 516-ACPL-K70A-500ECT-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number ACPL-K70A-500E
Copy  
Description OPTOCOUPLER(100KBD),T/R+LF
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SO Stretched

Copy  
Customer Reference
Documents & Media
Datasheets ACPL-K70A, ACPL-K73A
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 800% @ 40µA
Current Transfer Ratio (Max) 25000% @ 40µA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) -
Input Type DC
Output Type Darlington with Base
Voltage - Output (Max) 18V
Current - Output / Channel 60mA
Voltage - Forward (Vf) (Typ) 1.4V
Current - DC Forward (If) (Max) 20mA
Vce Saturation (Max) -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.268", 6.81mm Width)
Supplier Device Package 8-SO Stretched
Base Part Number ACPL-K70
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMSZ4699T1G

DIODE ZENER 12V 500MW SOD123

ON Semiconductor

¥24.00000 Details

74LVC1G14SE-7

IC INVERT SCHMITT 1CH 1IN SOT353

Diodes Incorporated

¥31.00000 Details

ACPL-K73A-560E

OPTOCOUPLER(100KBD),T/R+IEC+LF

Broadcom Limited

¥823.00000 Details
Additional Resources
Standard Package 1
Other Names 516-ACPL-K70A-500ECT