JPY | USD
Favorite

ACPL-332J-500E 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO
Price & Procurement
2,658 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 777.00000 ¥777
10 646.90000 ¥6,469
100 452.77000 ¥45,277

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 516-3197-2-ND
  • Minimum Quantity: 850
  • Quantity Available: 1,700 - Immediate
  • Unit Price: ¥362.21529
  • Digi-Reel®  : 516-3197-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,658 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 516-2174-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 446 - Immediate
  • Unit Price: ¥770.00000

ACPL-332J-500E

Datasheet
Digi-Key Part Number 516-3197-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACPL-332J-500E
Copy  
Description OPTOISO 5KV 1CH GATE DRIVER 16SO
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 15kV/µs
Propagation Delay tpLH / tpHL (Max) 250ns, 250ns
Pulse Width Distortion (Max) 100ns
Rise / Fall Time (Typ) 50ns, 50ns
Current - Output High, Low 2A, 2A
Current - Peak Output 2.5A
Voltage - Forward (Vf) (Typ) 1.6V
Current - DC Forward (If) (Max) 25mA
Voltage - Output Supply 15V ~ 30V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SO
Approval Agency CSA, IEC/EN/DIN, UR
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACPL-333J-500E

OPTOISO 5KV 1CH GATE DRIVER 16SO

Broadcom Limited

¥777.00000 Details

ACPL-332J-000E

OPTOISO 5KV 1CH GATE DRIVER 16SO

Broadcom Limited

¥770.00000 Details

HCPL-316J-500E

OPTOISO 5KV 2CH GATE DRIVER 16SO

Broadcom Limited

¥777.00000 Details
Additional Resources
Standard Package 1
Other Names 516-3197-1