FT800Q-R Video Controller IC I²C, Serial 48-VQFN (7x7) Package
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 811.00000 ¥811
10 732.70000 ¥7,327
25 698.56000 ¥17,464
100 606.54000 ¥60,654
250 579.27600 ¥144,819
500 528.16200 ¥264,081
1,000 482.19300 ¥482,193

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 768-1185-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥482.19333
  • Cut Tape (CT)  : 768-1185-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥811.00000
  • Tray  : FT800Q-T-ND
  • Minimum Quantity: 260  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥651.68077

FT800Q-R

Datasheet
Digi-Key Part Number 768-1185-6-ND
Copy  
Manufacturer

Bridgetek Pte Ltd.

Copy  
Manufacturer Part Number FT800Q-R
Copy  
Description IC VIDEO CONTROLLER 48VQFN
Copy  
Detailed Description

Video Controller IC I²C, Serial 48-VQFN (7x7) Package

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bridgetek Pte Ltd.
Series EVE
Packaging Digi-Reel® 
Part Status Active
Function Controller
Applications Video Display
Standards -
Control Interface I²C, Serial
Voltage - Supply 1.8V ~ 3.3V
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number FT800Q
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With View More

VM800B35A-BK

BOARD EVAL FT800 3.5 LCD BLK BZL

Bridgetek Pte Ltd.

¥7,230.00000 Details

VM800B50A-BK

BOARD EVAL FT800 5.0 LCD BLK BZL

Bridgetek Pte Ltd.

¥9,057.00000 Details

VM800B43A-BK

BOARD EVAL FT800 4.3 LCD BLK BZL

Bridgetek Pte Ltd.

¥8,067.00000 Details

VM800C43A-D

BOARD EVAL FT800 WITH 4.3 LCD

Bridgetek Pte Ltd.

¥6,926.00000 Details

VM800C43A-N

BOARD EVAL FT800 WITHOUT 4.3 LCD

Bridgetek Pte Ltd.

¥3,805.00000 Details

NHD-4.3RTP-SHIELD-N

LCD 4.3" 480X272 RES TOUCHSCREEN

Newhaven Display Intl

¥11,609.00000 Details
You May Also Be Interested In

FT801Q-R

IC VIDEO CONTROLLER 48VQFN

Bridgetek Pte Ltd.

¥811.00000 Details

MIC5205-3.0YM5-TR

IC REG LINEAR 3V 150MA SOT23-5

Microchip Technology

¥60.00000 Details

ATTINY24A-SSUR

IC MCU 8BIT 2KB FLASH 14SOIC

Microchip Technology

¥113.00000 Details

FT800Q-T

IC VIDEO CONTROLLER 48VQFN

Bridgetek Pte Ltd.

¥651.68077 Details

BMD-350-A-R

MOD BLE 5.0 NORDIC NRF52832 SOC

U-Blox

¥1,292.00000 Details

FT810Q-R

TFT GRAPHICS CONTROLLER IC WITH

Bridgetek Pte Ltd.

¥593.60933 Details
Additional Resources
Standard Package 1
Other Names 768-1185-6