TBU-DF085-100-WH
Price & Procurement
3,171 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 359.00000 ¥359
10 322.90000 ¥3,229
100 264.58000 ¥26,458
500 225.23600 ¥112,618
1,000 189.95800 ¥189,958

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

TBU-DF085-100-WH

Datasheet
Digi-Key Part Number 118-TBU-DF085-100-WHDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number TBU-DF085-100-WH
Copy  
Description SURGE SUPPRESSOR
Copy  
Manufacturer Standard Lead Time 22 Weeks
Customer Reference
Documents & Media
Datasheets TBU-DF Series Datasheet
Product Training Modules Transient Blocking Units
Environmental Information REACH 219 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series TBU®
Packaging Digi-Reel® 
Part Status Active
Voltage - Clamping 850V
Technology Internal Switch
Number of Circuits 2
Applications General Purpose
Mounting Type Surface Mount
Package / Case 6-TDFN
Supplier Device Package 6-DFN (6.5x5.5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 118-TBU-DF085-100-WHDKR