Price & Procurement
11,318 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 209.00000 ¥209
10 188.30000 ¥1,883
100 151.38000 ¥15,138
500 124.37800 ¥62,189
1,000 103.05500 ¥103,055

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TBU-CA085-300-WHTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥96.91700
  • Cut Tape (CT)  : TBU-CA085-300-WHCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,318 - Immediate
  • Unit Price: ¥209.00000

TBU-CA085-300-WH

Datasheet
Digi-Key Part Number TBU-CA085-300-WHDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number TBU-CA085-300-WH
Copy  
Description SURGE SUPP TBU 300MA 850VIMP SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Customer Reference
Documents & Media
Datasheets TBU-CA Series
Product Training Modules Transient Blocking Units
Environmental Information TBU-CA Series Material Declaration
TBU Series Cert of Compliance
Featured Product Transient Blocking Unit (TBU™) Electronic Current Limiter
Mfg CAD Models TBU-CA.stp
PCN Design/Specification Revised Design chg 12/NOV/2019
PCN Assembly/Origin TBU,TCS High-Speed Protectors Silicon Site Dec/2013
PCN Packaging TBU,TCS Labels Sep/2016
HTML Datasheet TBU-CA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series TBU®
Packaging Digi-Reel® 
Part Status Active
Voltage - Clamping 850V
Technology Internal Switch
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case SMD 6.50mm x 4.00mm
Supplier Device Package SMD
Voltage - Working 425V
Base Part Number TBU-CA085
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

TBU-LAB2

CIRC PRTCT KIT BIDIRECT 155PC

Bourns Inc.

¥10,015.00000 Details
You May Also Be Interested In

TISP4P035L1NR-S

THYRISTOR 24V 30A SC74A

Bourns Inc.

¥102.00000 Details

2031-42T-SM-RPLF

GDT 360V 1KA 2 POLE SMD

Bourns Inc.

¥162.00000 Details

F0402G0R07FNTR

FUSE BOARD MOUNT 75MA 32VDC 0402

AVX Corporation

¥99.00000 Details

P40-G240-WH

SURGE SUPP TBU 240MA 40VIMP SMD

Bourns Inc.

¥167.00000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

¥191.00000 Details

2036-07-SM-RPLF

GDT 75V 10KA 3 POLE SMD

Bourns Inc.

¥237.00000 Details
Additional Resources
Standard Package 1
Other Names TBU-CA085-300-WHDKR