JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 209.00000 ¥209.00
10 188.30000 ¥1,883.00
100 151.38000 ¥15,138.00
500 124.37800 ¥62,189.00
1,000 103.05500 ¥103,055.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

TBU-CA025-300-WH

Datasheet
Digi-Key Part Number TBU-CA025-300-WHDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number TBU-CA025-300-WH
Copy  
Description SURGE SUPP TBU 300MA 250VIMP SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Customer Reference
Documents & Media
Datasheets TBU-CA Series
Product Training Modules Transient Blocking Units
Environmental Information TBU-CA Series Material Declaration
TBU Series Cert of Compliance
Mfg CAD Models TBU-CA.stp
PCN Design/Specification Revised Design chg 12/NOV/2019
PCN Assembly/Origin Semiconductor Warehouse 21/Mar/2019
PCN Packaging TBU,TCS Labels Sep/2016
HTML Datasheet TBU-CA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series TBU®
Packaging Digi-Reel® 
Part Status Active
Voltage - Clamping 250V
Technology Internal Switch
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case SMD 6.50mm x 4.00mm
Supplier Device Package SMD
Voltage - Working 100V
Base Part Number TBU-CA025
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

TBU-LAB2

CIRC PRTCT KIT BIDIRECT 155PC

Bourns Inc.

¥10,064.00000 Details
Additional Resources
Standard Package 1
Other Names TBU-CA025-300-WHDKR