JPY | USD
Favorite

SRU1038-680Y 68µH Shielded Wirewound Inductor 1.1A 166mOhm Nonstandard
Price & Procurement
728 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 109.00000 ¥109
10 101.30000 ¥1,013
25 93.52000 ¥2,338
50 77.92000 ¥3,896
100 73.26000 ¥7,326
250 65.45600 ¥16,364

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRU1038-680YTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: ¥52.99000
  • Cut Tape (CT)  : SRU1038-680YCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 728 - Immediate
  • Unit Price: ¥109.00000

SRU1038-680Y

Datasheet
Digi-Key Part Number SRU1038-680YDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRU1038-680Y
Copy  
Description FIXED IND 68UH 1.1A 166 MOHM SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

68µH Shielded Wirewound Inductor 1.1A 166mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRU1038 Series
Product Training Modules Magnetic Product Overview
Environmental Information SRU1038 Material Declaration
Mfg CAD Models SRU1038.stp
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SRU1038 Series
EDA / CAD Models SRU1038-680Y by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRU1038
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±30%
Current Rating (Amps) 1.1A
Current - Saturation (Isat) 1.3A
Shielding Shielded
DC Resistance (DCR) 166mOhm
Q @ Freq 24 @ 2.52MHz
Frequency - Self Resonant 7MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.161" (4.10mm)
Base Part Number SRU1038
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRU1038-680YDKR