JPY | USD

SRR7032-102M 1mH Shielded Wirewound Inductor 150mA 5.4Ohm Max Nonstandard
Price & Procurement
27,320 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 109.00000 ¥109.00
10 95.00000 ¥950.00
25 88.20000 ¥2,205.00
50 74.64000 ¥3,732.00
100 67.86000 ¥6,786.00
250 63.78000 ¥15,945.00
500 56.99600 ¥28,498.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRR7032-102MTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 27,000 - Immediate
  • Unit Price: ¥46.13800
  • Cut Tape (CT)  : SRR7032-102MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,320 - Immediate
  • Unit Price: ¥109.00000

SRR7032-102M

Datasheet
Digi-Key Part Number SRR7032-102MDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRR7032-102M
Copy  
Description FIXED IND 1MH 150MA 5.4 OHM SMD
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

1mH Shielded Wirewound Inductor 150mA 5.4Ohm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRR7032 Series
Product Training Modules Magnetic Product Overview
Environmental Information SRR7032 Material Declaration
REACH 219 Cert
Mfg CAD Models SRR7032.stp
PCN Design/Specification SRR7032,45/PM74SH Modifications Dec/2013
PCN Assembly/Origin SRR7032,PM7032S Series Process Feb/2017
HTML Datasheet SRR7032 Series
EDA / CAD Models SRR7032-102M by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRR7032
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±20%
Current Rating (Amps) 150mA
Current - Saturation (Isat) 140mA
Shielding Shielded
DC Resistance (DCR) 5.4Ohm Max
Q @ Freq 120 @ 252kHz
Frequency - Self Resonant 3.1MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.134" (3.40mm)
Base Part Number SRR7032
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

SRR-LAB2

INDUCTOR POWER DESIGN KIT SMD

Bourns Inc.

¥5,357.00000 Details
Additional Resources
Standard Package 1
Other Names SRR7032-102MDKR