SRR6603-680ML 68µH Shielded Wirewound Inductor 400mA 290mOhm Max Nonstandard
Price & Procurement
51 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 163.00000 ¥163
10 150.80000 ¥1,508
25 139.16000 ¥3,479
50 116.00000 ¥5,800
100 109.03000 ¥10,903
250 97.43200 ¥24,358

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRR6603-680MLTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: ¥83.51333
  • Cut Tape (CT)  : SRR6603-680MLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 51 - Immediate
  • Unit Price: ¥163.00000

SRR6603-680ML

Datasheet
Digi-Key Part Number SRR6603-680MLDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRR6603-680ML
Copy  
Description FIXED IND 68UH 400MA 290MOHM SMD
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

68µH Shielded Wirewound Inductor 400mA 290mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRR6603 Series
Environmental Information SRR6603 Material Declaration
RoHS3 SRR Series
REACH 219 Cert
Mfg CAD Models SRR6603.stp
PCN Assembly/Origin Mult Devs Manufacturing Process 24/Aug/2021
HTML Datasheet SRR6603 Series
EDA / CAD Models SRR6603-680ML by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRR6603
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating (Amps) 400mA
Current - Saturation (Isat) 170mA
Shielding Shielded
DC Resistance (DCR) 290mOhm Max
Q @ Freq 40 @ 100kHz
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.260" L x 0.173" W (6.60mm x 4.40mm)
Height - Seated (Max) 0.118" (3.00mm)
Base Part Number SRR6603
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRR6603-680MLDKR