SRR6603-103ML 10mH Shielded Wirewound Inductor 20mA 32.8Ohm Max Nonstandard
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 169.00000 ¥169
10 157.10000 ¥1,571
25 145.00000 ¥3,625
50 120.82000 ¥6,041
100 113.58000 ¥11,358
250 101.48800 ¥25,372

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRR6603-103MLTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: ¥86.99167
  • Cut Tape (CT)  : SRR6603-103MLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥169.00000

SRR6603-103ML

Datasheet
Digi-Key Part Number SRR6603-103MLDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRR6603-103ML
Copy  
Description FIXED IND 10MH 20MA 32.8 OHM SMD
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

10mH Shielded Wirewound Inductor 20mA 32.8Ohm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRR6603 Series
Environmental Information SRR6603 Material Declaration
REACH 219 Cert
Mfg CAD Models SRR6603.stp
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SRR6603 Series
EDA / CAD Models SRR6603-103ML by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRR6603
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10mH
Tolerance ±20%
Current Rating (Amps) 20mA
Current - Saturation (Isat) 17mA
Shielding Shielded
DC Resistance (DCR) 32.8Ohm Max
Q @ Freq 50 @ 100kHz
Frequency - Self Resonant 800kHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.260" L x 0.173" W (6.60mm x 4.40mm)
Height - Seated (Max) 0.118" (3.00mm)
Base Part Number SRR6603
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRR6603-103MLDKR