JPY | USD

SRR1280A-560M 56µH Shielded Inductor 2.6A 100mOhm Max Nonstandard
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 118-SRR1280A-560MTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,400 - Immediate
  • Unit Price: ¥106.68750

SRR1280A-560M

Datasheet
Digi-Key Part Number SRR1280A-560MCT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRR1280A-560M
Copy  
Description FIXED IND 56UH 2.6A 100 MOHM SMD
Copy  
Detailed Description

56µH Shielded Inductor 2.6A 100mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRR1280A Series
Mfg CAD Models SRR1280A.stp
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SRR1280A Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRR1280A
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type -
Material - Core Ferrite
Inductance 56µH
Tolerance ±20%
Current Rating (Amps) 2.6A
Current - Saturation (Isat) 2.5A
Shielding Shielded
DC Resistance (DCR) 100mOhm Max
Q @ Freq 24 @ 2.52MHz
Frequency - Self Resonant 7MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1280
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Base Part Number SRR1280A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRR1280A-560MCT