JPY | USD

SRR1280-151K 150µH Shielded Wirewound Inductor 1.85A 270mOhm Max Nonstandard
Price & Procurement
6,898 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 155.00000 ¥155.00
10 143.90000 ¥1,439.00
25 132.84000 ¥3,321.00
50 110.72000 ¥5,536.00
100 104.06000 ¥10,406.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRR1280-151KTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 6,400 - Immediate
  • Unit Price: ¥92.99000
  • Cut Tape (CT)  : SRR1280-151KCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,898 - Immediate
  • Unit Price: ¥155.00000

SRR1280-151K

Datasheet
Digi-Key Part Number SRR1280-151KDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRR1280-151K
Copy  
Description FIXED IND 150UH 1.85A 270MOHM SM
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

150µH Shielded Wirewound Inductor 1.85A 270mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRR1280 Series
Product Training Modules Magnetic Product Overview
Environmental Information SRR1280 Series Material Declaration
REACH 219 Cert
Mfg CAD Models SRR1208.stp
PCN Design/Specification SRR12(6,8,1)0, PM12(5,7)SH Models 17/Aug/2011
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SRR1280 Series
EDA / CAD Models SRR1280-151K by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRR1280
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±10%
Current Rating (Amps) 1.85A
Current - Saturation (Isat) 1.9A
Shielding Shielded
DC Resistance (DCR) 270mOhm Max
Q @ Freq 24 @ 796kHz
Frequency - Self Resonant 4.1MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Base Part Number SRR1280
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

SRR-LAB3

INDUCTOR POWER DESIGN KIT SMD

Bourns Inc.

¥5,357.00000 Details
Additional Resources
Standard Package 1
Other Names SRR1280-151KDKR