JPY | USD

SRR1280-102K 1mH Shielded Wirewound Inductor 680mA 1.7Ohm Max Nonstandard
Price & Procurement
991 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 155.00000 ¥155.00
10 143.90000 ¥1,439.00
25 132.84000 ¥3,321.00
50 110.72000 ¥5,536.00
100 104.06000 ¥10,406.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRR1280-102KTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: ¥92.99000
  • Cut Tape (CT)  : SRR1280-102KCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 991 - Immediate
  • Unit Price: ¥155.00000

SRR1280-102K

Datasheet
Digi-Key Part Number SRR1280-102KDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRR1280-102K
Copy  
Description FIXED IND 1MH 680MA 1.7 OHM SMD
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

1mH Shielded Wirewound Inductor 680mA 1.7Ohm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRR1280 Series
Product Training Modules Magnetic Product Overview
Environmental Information SRR1280 Series Material Declaration
REACH 219 Cert
Mfg CAD Models SRR1208.stp
PCN Design/Specification SRR12(6,8,1)0, PM12(5,7)SH Models 17/Aug/2011
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SRR1280 Series
EDA / CAD Models SRR1280-102K by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRR1280
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating (Amps) 680mA
Current - Saturation (Isat) 800mA
Shielding Shielded
DC Resistance (DCR) 1.7Ohm Max
Q @ Freq 40 @ 252kHz
Frequency - Self Resonant 1.3MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Base Part Number SRR1280
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRR1280-102KDKR