SRR1260-331K 330µH Shielded Wirewound Inductor 1.15A 580mOhm Max Nonstandard
Price & Procurement
922 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 150.00000 ¥150
10 138.90000 ¥1,389
25 128.24000 ¥3,206
50 106.86000 ¥5,343
100 100.45000 ¥10,045
250 89.76800 ¥22,442

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRR1260-331KTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: ¥76.12167
  • Cut Tape (CT)  : SRR1260-331KCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 922 - Immediate
  • Unit Price: ¥150.00000

SRR1260-331K

Datasheet
Digi-Key Part Number SRR1260-331KDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRR1260-331K
Copy  
Description FIXED IND 330UH 1.15A 580MOHM SM
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

330µH Shielded Wirewound Inductor 1.15A 580mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRR1260 Series
Product Training Modules Magnetic Product Overview
Environmental Information SRR1260 Series Material Declaration
RoHS3 SRR Series
REACH 219 Cert
Mfg CAD Models SRR1260.stp
PCN Design/Specification SRR12(6,8,1)0, PM12(5,7)SH Models 17/Aug/2011
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SRR1260 Series
EDA / CAD Models SRR1260-331K by SnapEDA
SRR1260-331K by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRR1260
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±10%
Current Rating (Amps) 1.15A
Current - Saturation (Isat) 1.1A
Shielding Shielded
DC Resistance (DCR) 580mOhm Max
Q @ Freq 22 @ 796kHz
Frequency - Self Resonant 3.2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Base Part Number SRR1260
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRR1260-331KDKR