JPY | USD

SRR1260-120M 12µH Shielded Wirewound Inductor 5.2A 23mOhm Max Nonstandard
Price & Procurement
9,144 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 155.00000 ¥155.00
10 143.90000 ¥1,439.00
25 132.84000 ¥3,321.00
50 110.72000 ¥5,536.00
100 104.06000 ¥10,406.00
250 92.99200 ¥23,248.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRR1260-120MTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥79.70667
  • Cut Tape (CT)  : SRR1260-120MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,144 - Immediate
  • Unit Price: ¥155.00000

SRR1260-120M

Datasheet
Digi-Key Part Number SRR1260-120MDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRR1260-120M
Copy  
Description FIXED IND 12UH 5.2A 23 MOHM SMD
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

12µH Shielded Wirewound Inductor 5.2A 23mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRR1260 Series
Product Training Modules Magnetic Product Overview
Environmental Information SRR1260 Series Material Declaration
Mfg CAD Models SRR1260.stp
PCN Design/Specification SRR12(6,8,1)0, PM12(5,7)SH Models 17/Aug/2011
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SRR1260 Series
EDA / CAD Models SRR1260-120M by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRR1260
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 12µH
Tolerance ±20%
Current Rating (Amps) 5.2A
Current - Saturation (Isat) 5A
Shielding Shielded
DC Resistance (DCR) 23mOhm Max
Q @ Freq 27 @ 2.52MHz
Frequency - Self Resonant 19.4MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Base Part Number SRR1260
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRR1260-120MDKR