SRR1005-681K 680µH Shielded Wirewound Inductor 260mA 2.3Ohm Max Nonstandard
Price & Procurement
918 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 139.00000 ¥139
10 129.40000 ¥1,294
25 119.48000 ¥2,987
50 99.58000 ¥4,979
100 93.59000 ¥9,359
250 83.63600 ¥20,909

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SRR1005-681KTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: ¥71.69000

SRR1005-681K

Datasheet
Digi-Key Part Number SRR1005-681KCT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRR1005-681K
Copy  
Description FIXED IND 680UH 260MA 2.3OHM SMD
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

680µH Shielded Wirewound Inductor 260mA 2.3Ohm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRR1005 Series
Product Training Modules Magnetic Product Overview
Environmental Information SRR1005 Series Material Declaration
RoHS3 SRR Series
REACH 219 Cert
Mfg CAD Models SRR1005.stp
PCN Design/Specification S(D,R)R1005 Mounting Base Jun/2010
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models SRR1005-681K by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRR1005
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680µH
Tolerance ±10%
Current Rating (Amps) 260mA
Current - Saturation (Isat) 380mA
Shielding Shielded
DC Resistance (DCR) 2.3Ohm Max
Q @ Freq 37 @ 796kHz
Frequency - Self Resonant 2.6MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max) 0.205" (5.20mm)
Base Part Number SRR1005
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

SRR-LAB2

INDUCTOR POWER DESIGN KIT SMD

Bourns Inc.

¥5,345.00000 Details
Additional Resources
Standard Package 1
Other Names SRR1005-681KCT