JPY | USD

SRP6540-6R8M 6.8µH Shielded Wirewound Inductor 5A 49.5mOhm Max Nonstandard
Price & Procurement
604 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 169.00000 ¥169
10 157.00000 ¥1,570
25 144.84000 ¥3,621
50 120.72000 ¥6,036
100 113.48000 ¥11,348
250 101.41200 ¥25,353
500 86.92600 ¥43,463

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SRP6540-6R8MTR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 0
  • Unit Price: ¥77.26750
  • Digi-Reel®  : SRP6540-6R8MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 604 - Immediate
  • Unit Price: Digi-Reel®

SRP6540-6R8M

Datasheet
Digi-Key Part Number SRP6540-6R8MCT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRP6540-6R8M
Copy  
Description FIXED IND 6.8UH 5A 49.5 MOHM SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

6.8µH Shielded Wirewound Inductor 5A 49.5mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRP6540 Series
Mfg CAD Models SRP6540.stp
HTML Datasheet SRP6540 Series
EDA / CAD Models SRP6540-6R8M by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRP6540
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Iron Powder
Inductance 6.8µH
Tolerance ±20%
Current Rating (Amps) 5A
Current - Saturation (Isat) 5.5A
Shielding Shielded
DC Resistance (DCR) 49.5mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.283" L x 0.256" W (7.20mm x 6.50mm)
Height - Seated (Max) 0.157" (4.00mm)
Base Part Number SRP6540
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRP6540-6R8MCT