JPY | USD

SRP2512A-R47M 470nH Shielded Wirewound Inductor 4.6A 25mOhm Max 1008 (2520 Metric)
Price & Procurement
23,760 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 73.00000 ¥73.00
10 63.60000 ¥636.00
25 59.08000 ¥1,477.00
50 50.00000 ¥2,500.00
100 45.45000 ¥4,545.00
250 42.72400 ¥10,681.00
500 38.17800 ¥19,089.00
1,000 30.90600 ¥30,906.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRP2512A-R47MTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: ¥29.08833
  • Cut Tape (CT)  : SRP2512A-R47MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,760 - Immediate
  • Unit Price: ¥73.00000

SRP2512A-R47M

Datasheet
Digi-Key Part Number SRP2512A-R47MDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRP2512A-R47M
Copy  
Description FIXED IND 470NH 4.6A 25 MOHM SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

470nH Shielded Wirewound Inductor 4.6A 25mOhm Max 1008 (2520 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SRP2512A Series
Environmental Information REACH 219 Cert
Featured Product SRP2510A/SRP2512A Series SMD High Current Shielded Power Inductor
HTML Datasheet SRP2512A Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRP2512A
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Iron Powder
Inductance 470nH
Tolerance ±20%
Current Rating (Amps) 4.6A
Current - Saturation (Isat) 5.3A
Shielding Shielded
DC Resistance (DCR) 25mOhm Max
Q @ Freq 39 @ 1MHz
Frequency - Self Resonant 129MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
Base Part Number SRP2512A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRP2512A-R47MDKR