SRP2512A-4R7M 4.7µH Shielded Wirewound Inductor 1.55A 235mOhm Max 1008 (2520 Metric)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 69.00000 ¥69
10 60.80000 ¥608
25 56.44000 ¥1,411
50 47.76000 ¥2,388
100 43.40000 ¥4,340
250 40.80000 ¥10,200
500 36.46000 ¥18,230
1,000 29.51500 ¥29,515

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SRP2512A-4R7MTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥27.77867

SRP2512A-4R7M

Datasheet
Digi-Key Part Number SRP2512A-4R7MCT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRP2512A-4R7M
Copy  
Description FIXED IND 4.7UH 1.55A 235MOHM SM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.55A 235mOhm Max 1008 (2520 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SRP2512A Series
Environmental Information RoHS3 SRP Series
REACH 219 Cert
Featured Product SRP2510A/SRP2512A Series SMD High Current Shielded Power Inductor
HTML Datasheet SRP2512A Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRP2512A
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Iron Powder
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 1.55A
Current - Saturation (Isat) 1.9A
Shielding Shielded
DC Resistance (DCR) 235mOhm Max
Q @ Freq 39 @ 1MHz
Frequency - Self Resonant 37MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
Base Part Number SRP2512A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRP2512A-4R7MCT