SRP2510A-4R7M 4.7µH Shielded Wirewound Inductor 1.36A 262mOhm Max 1008 (2520 Metric)
Price & Procurement
4 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 71.00000 ¥71
10 62.00000 ¥620
25 57.52000 ¥1,438
50 48.66000 ¥2,433
100 44.24000 ¥4,424
250 41.59200 ¥10,398
500 37.16600 ¥18,583
1,000 30.08700 ¥30,087

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SRP2510A-4R7MTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥28.31767
  • Digi-Reel®  : SRP2510A-4R7MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 - Immediate
  • Unit Price: Digi-Reel®

SRP2510A-4R7M

Datasheet
Digi-Key Part Number SRP2510A-4R7MCT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRP2510A-4R7M
Copy  
Description FIXED IND 4.7UH 1.36A 262MOHM SM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.36A 262mOhm Max 1008 (2520 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SRP2510A Series
Environmental Information RoHS3 SRP Series
REACH 219 Cert
Featured Product SRP2510A/SRP2512A Series SMD High Current Shielded Power Inductor
HTML Datasheet SRP2510A Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRP2510A
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Iron Powder
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 1.36A
Current - Saturation (Isat) 1.8A
Shielding Shielded
DC Resistance (DCR) 262mOhm Max
Q @ Freq 35 @ 1MHz
Frequency - Self Resonant 40MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number SRP2510A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRP2510A-4R7MCT