Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 559.00000 ¥559
10 512.60000 ¥5,126
25 466.00000 ¥11,650
50 391.44000 ¥19,572
100 335.52000 ¥33,552

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRP1770TA-101MTR-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: ¥335.53000
  • Cut Tape (CT)  : SRP1770TA-101MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥559.00000

SRP1770TA-101M

Datasheet
Digi-Key Part Number SRP1770TA-101MDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRP1770TA-101M
Copy  
Description FIXED IND 100UH 5.3A 118MOHM SMD
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

100µH Shielded Wirewound Inductor 5.3A 118mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRP1770TA
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Carbonyl Powder
Inductance 100µH
Tolerance ±20%
Current Rating (Amps) 5.3A
Current - Saturation (Isat) 6.5A
Shielding Shielded
DC Resistance (DCR) 118mOhm Max
Q @ Freq 20 @ 100kHz
Frequency - Self Resonant 2MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.665" L x 0.665" W (16.90mm x 16.90mm)
Height - Seated (Max) 0.276" (7.00mm)
Base Part Number SRP1770TA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

SRP-A-LAB2

INDUCTOR POWER DESIGN KIT SMD

Bourns Inc.

¥10,282.00000 Details
Additional Resources
Standard Package 1
Other Names SRP1770TA-101MDKR