JPY | USD

SRP1770C-1R5M 1µH Shielded Wirewound Inductor 42A 2.1mOhm Max Nonstandard
Price & Procurement
225 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 429.00000 ¥429.00
10 392.90000 ¥3,929.00
25 357.08000 ¥8,927.00
50 299.98000 ¥14,999.00
100 257.12000 ¥25,712.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRP1770C-1R5MTR-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: ¥257.12000
  • Cut Tape (CT)  : SRP1770C-1R5MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 225 - Immediate
  • Unit Price: ¥429.00000

SRP1770C-1R5M

Datasheet
Digi-Key Part Number SRP1770C-1R5MDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRP1770C-1R5M
Copy  
Description FIXED IND 1UH 42A 2.1 MOHM SMD
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 42A 2.1mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRP1770C
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 42A
Current - Saturation (Isat) 55A
Shielding Shielded
DC Resistance (DCR) 2.1mOhm Max
Q @ Freq 20 @ 100kHz
Frequency - Self Resonant 22MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.701" L x 0.665" W (17.80mm x 16.90mm)
Height - Seated (Max) 0.276" (7.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SRP1770C-1R5MDKR