SRN8040TA-220M 22µH Semi-Shielded Wirewound Inductor 2.9A 73mOhm Nonstandard
Price & Procurement
3,529 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 101.00000 ¥101
10 88.70000 ¥887
25 82.36000 ¥2,059
50 69.68000 ¥3,484
100 63.36000 ¥6,336
250 59.55600 ¥14,889
500 53.22000 ¥26,610

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRN8040TA-220MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥43.08200
  • Cut Tape (CT)  : SRN8040TA-220MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,529 - Immediate
  • Unit Price: ¥101.00000

SRN8040TA-220M

Datasheet
Digi-Key Part Number SRN8040TA-220MDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRN8040TA-220M
Copy  
Description FIXED IND 22UH 2.9A 73 MOHM SMD
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

22µH Semi-Shielded Wirewound Inductor 2.9A 73mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRN8040TA Series
Environmental Information RoHS3 SRN Series
Material Declaration SRN6045TA Series
PCN Design/Specification Multiple Devices Marking Ink Material 11/Dec/2020
PCN Packaging Mult Devs Cover Tape 18/Mar/2021
HTML Datasheet SRN8040TA Series
EDA / CAD Models SRN8040TA-220M by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRN8040TA
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 2.9A
Current - Saturation (Isat) 3.1A
Shielding Semi-Shielded
DC Resistance (DCR) 73mOhm
Q @ Freq 12 @ 1MHz
Frequency - Self Resonant 18MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.177" (4.50mm)
Base Part Number SRN8040TA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRN8040TA-220MDKR