JPY | USD
Favorite

SRN2010-2R2M 2.2µH Semi-Shielded Wirewound Inductor 1.7A 170mOhm Max Nonstandard
Price & Procurement
2,716 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 47.00000 ¥47
10 42.10000 ¥421
100 28.95000 ¥2,895
500 24.73600 ¥12,368
1,000 18.94700 ¥18,947

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRN2010-2R2MTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥16.47600
  • Cut Tape (CT)  : SRN2010-2R2MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,716 - Immediate
  • Unit Price: ¥47.00000

SRN2010-2R2M

Datasheet
Digi-Key Part Number SRN2010-2R2MDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRN2010-2R2M
Copy  
Description FIXED IND 2.2UH 1.7A 170MOHM SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2.2µH Semi-Shielded Wirewound Inductor 1.7A 170mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets SRN2010 Series
Environmental Information RoHS SRN Series
Featured Product SRN Series Semi-Shielded Power Inductors
Mfg CAD Models SRN2010 Series.stp
PCN Design/Specification SRN Series Wire Insulation Color 29/Jan/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRN2010
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 1.7A
Current - Saturation 2A
Shielding Semi-Shielded
DC Resistance (DCR) 170mOhm Max
Q @ Freq 14 @ 1MHz
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.040" (1.02mm)
Base Part Number SRN2010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

SRN-LAB2

SMD SEMI-SHIELED POWER INDUCTOR

Bourns Inc.

¥3,505.00000 Details
Additional Resources
Standard Package 1
Other Names SRN2010-2R2MDKR