JPY | USD

Price & Procurement
1,940 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 202.00000 ¥202
10 187.00000 ¥1,870
25 172.60000 ¥4,315
50 143.86000 ¥7,193
100 135.22000 ¥13,522

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SRF1260A-3R3YTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,600 - Immediate
  • Unit Price: ¥120.83250
  • Digi-Reel®  : SRF1260A-3R3YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,940 - Immediate
  • Unit Price: Digi-Reel®

SRF1260A-3R3Y

Datasheet
Digi-Key Part Number SRF1260A-3R3YCT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRF1260A-3R3Y
Copy  
Description INDUCT ARRAY 2 COIL 3.3UH SMD
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Shielded 2 Coil Inductor Array 13.2µH Inductance - Connected in Series 3.3µH Inductance - Connected in Parallel 10.1mOhm Max DC Resistance (DCR) - Parallel 9.26A Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRF1260A Series
PCN Design/Specification SRF0703A, SRF1260A, SRF1280A , SRF1278 Series Marking Jan/2018
PCN Assembly/Origin SRF1260A & SRF1280A Assembly chg 31/OCT/2019
HTML Datasheet SRF1260A Series
EDA / CAD Models SRF1260A-3R3Y by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRF1260A
Packaging Cut Tape (CT) 
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 3.3µH
Inductance - Connected In Series 13.2µH
Tolerance ±30%
Current Rating - Parallel 9.26A
Current Rating - Series 4.63A
Current Saturation - Parallel 12.7A
Current Saturation - Series 6.35A
DC Resistance (DCR) - Parallel 10.1mOhm Max
DC Resistance (DCR) - Series 37.2mOhm Max
Shielding Shielded
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height 0.244" (6.20mm)
Base Part Number SRF1260A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRF1260A-3R3YCT