JPY | USD

SRF1260A-100M Shielded 2 Coil Inductor Array 40µH Inductance - Connected in Series 10µH Inductance - Connected in Parallel 24.6mOhm Max DC Resistance (DCR) - Parallel 5.35A Nonstandard
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 118-SRF1260A-100MTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,600 - Immediate
  • Unit Price: ¥122.65000

SRF1260A-100M

Datasheet
Digi-Key Part Number 118-SRF1260A-100MCT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRF1260A-100M
Copy  
Description INDUCT ARRAY 2 COIL 10UH SMD
Copy  
Detailed Description

Shielded 2 Coil Inductor Array 40µH Inductance - Connected in Series 10µH Inductance - Connected in Parallel 24.6mOhm Max DC Resistance (DCR) - Parallel 5.35A Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRF1260A Series
PCN Design/Specification SRF0703A, SRF1260A, SRF1280A , SRF1278 Series Marking Jan/2018
PCN Assembly/Origin SRF1260A & SRF1280A Assembly chg 31/OCT/2019
HTML Datasheet SRF1260A Series
EDA / CAD Models SRF1260A-100M by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRF1260A
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Number of Coils 2
Inductance - Connected In Parallel 10µH
Inductance - Connected In Series 40µH
Tolerance ±20%
Current Rating - Parallel 5.35A
Current Rating - Series 2.67A
Current Saturation - Parallel 7.17A
Current Saturation - Series 3.59A
DC Resistance (DCR) - Parallel 24.6mOhm Max
DC Resistance (DCR) - Series 93.4mOhm Max
Shielding Shielded
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height 0.244" (6.20mm)
Base Part Number SRF1260A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SRF1260-100M

INDUCT ARRAY 2 COIL 10UH SMD

Bourns Inc.

¥173.00000 Details
Additional Resources
Standard Package 1
Other Names 118-SRF1260A-100MCT
SRF1260A-100MCT
SRF1260A-100MCT-ND