SRF0504-351Y 1.1µH @ 100kHz 2 Line Common Mode Choke Surface Mount 350 Ohms @ 100MHz 2A DCR 40mOhm
Price & Procurement
3,011 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 181.00000 ¥181
10 168.30000 ¥1,683
25 155.44000 ¥3,886
50 129.50000 ¥6,475
100 121.75000 ¥12,175
250 108.79200 ¥27,198
500 93.25200 ¥46,626

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRF0504-351YTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥82.89100
  • Cut Tape (CT)  : SRF0504-351YCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,011 - Immediate
  • Unit Price: ¥181.00000

SRF0504-351Y

Datasheet
Digi-Key Part Number SRF0504-351YDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRF0504-351Y
Copy  
Description CMC 1.1UH 2A 2LN 350 OHM SMD
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

1.1µH @ 100kHz 2 Line Common Mode Choke Surface Mount 350 Ohms @ 100MHz 2A DCR 40mOhm

Copy  
Customer Reference
Documents & Media
Datasheets SRF0504 Series
Environmental Information SRF0504 Material Declaration
REACH 219 Cert
Mfg CAD Models SRF0504.stp
PCN Design/Specification SRF0504 Series Depth Dec/2016
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SRF0504 Series
EDA / CAD Models SRF0504-351Y by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRF0504
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 350 Ohms @ 100MHz
Inductance @ Frequency 1.1µH @ 100kHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 40mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.205" L x 0.197" W (5.20mm x 5.00mm)
Height (Max) 0.189" (4.80mm)
Package / Case Horizontal, 4 PC Pad
Base Part Number SRF0504
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SRF0504-152Y

CMC 3.6UH 1A 2LN 1.5KOHM SMD

Bourns Inc.

¥181.00000 Details

G6J-2FL-Y-TR DC24

RELAY TELECOM DPDT 1A 24VDC

Omron Electronics Inc-EMC Div

¥564.00000 Details

PDQE20-Q24-D24-D

DC DC CONVERTER +/-24V 20W

CUI Inc.

¥2,838.00000 Details

BZX84B22LT1G

DIODE ZENER 22V 225MW SOT23-3

ON Semiconductor

¥21.00000 Details

SRF0504-102Y

CMC 2.7UH 1.5A 2LN 1KOHM SMD

Bourns Inc.

¥181.00000 Details

SRF0504-191Y

CMC 600NH 5A 2LN 190 OHM SMD

Bourns Inc.

¥181.00000 Details
Additional Resources
Standard Package 1
Other Names SRF0504-351YDKR