SRF0504-152Y 3.6µH @ 100kHz 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 100MHz 1A DCR 100mOhm
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 141.00000 ¥141
10 131.00000 ¥1,310
25 120.96000 ¥3,024
50 100.80000 ¥5,040
100 94.75000 ¥9,475
250 84.66800 ¥21,167
500 72.57200 ¥36,286

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRF0504-152YTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥64.50900
  • Cut Tape (CT)  : SRF0504-152YCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥141.00000

SRF0504-152Y

Datasheet
Digi-Key Part Number SRF0504-152YDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRF0504-152Y
Copy  
Description CMC 3.6UH 1A 2LN 1.5KOHM SMD
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

3.6µH @ 100kHz 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 100MHz 1A DCR 100mOhm

Copy  
Customer Reference
Documents & Media
Datasheets SRF0504 Series
Environmental Information SRF0504 Material Declaration
RoHS3 SRF Series
REACH 219 Cert
Mfg CAD Models SRF0504.stp
PCN Design/Specification SRF0504 Series Depth Dec/2016
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SRF0504 Series
EDA / CAD Models SRF0504-152Y by SnapEDA
SRF0504-152Y by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRF0504
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 1.5 kOhms @ 100MHz
Inductance @ Frequency 3.6µH @ 100kHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 100mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.205" L x 0.197" W (5.20mm x 5.00mm)
Height (Max) 0.189" (4.80mm)
Package / Case Horizontal, 4 PC Pad
Base Part Number SRF0504
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

R-785.0-0.5

DC DC CONVERTER 5V 3W

Recom Power

¥922.00000 Details

LM6172IMX/NOPB

IC OPAMP VFB 2 CIRCUIT 8SOIC

Texas Instruments

¥734.00000 Details

SN75451BDR

IC PERIPHERAL DRIVER 5.25V 8SOIC

Texas Instruments

¥97.00000 Details

HFBR-1521Z

XMITTER FIBER OPTIC 600NM 5MBD

Broadcom Limited

¥1,580.00000 Details

PMEG2010EPK,315

DIODE SCHOTTKY 20V 1A DFN1608D-2

Nexperia USA Inc.

¥58.00000 Details

5-146256-2

CONN HEADER VERT 4POS 2.54MM

TE Connectivity AMP Connectors

¥84.00000 Details
Additional Resources
Standard Package 1
Other Names SRF0504-152YDKR