Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 145.00000 ¥145
10 129.90000 ¥1,299
100 101.32000 ¥10,132
500 83.69800 ¥41,849
1,000 66.07800 ¥66,078

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMLJ33CABTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥61.67267
  • Cut Tape (CT)  : SMLJ33CABCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥145.00000

SMLJ33CA

Datasheet
Digi-Key Part Number SMLJ33CABDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SMLJ33CA
Copy  
Description TVS DIODE 33VWM 53.3VC SMC
Copy  
Detailed Description

53.3V Clamp 56.2A Ipp Tvs Diode Surface Mount SMC (DO-214AB)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SMLJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 56.2A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
Base Part Number SMLJ33
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

CD-LAB9

DISCRETE 3KW TVS DIODES SMC PKG

Bourns Inc.

¥5,345.00000 Details
You May Also Be Interested In

RR1VWM6STR

RR1VWM6S IS RECTIFYING DIODE FOR

Rohm Semiconductor

¥58.00000 Details

CDBA360-G

DIODE SCHOTTKY 60V 3A DO214AC

Comchip Technology

¥47.00000 Details

STP25N80K5

MOSFET N-CH 800V 19.5A TO220

STMicroelectronics

¥621.00000 Details

STD6N80K5

MOSFET N-CH 800V 4.5A DPAK

STMicroelectronics

¥231.00000 Details

ARJM11A1-009-AB-EW2

CONN JACK 1PORT 100 BASE-T PCB

Abracon LLC

¥195.39225 Details

V3FM12HM3/H

3A,120V,SMF,TRENCH SKY RECT.

Vishay General Semiconductor - Diodes Division

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names SMLJ33CABDKR
SMLJ33CADKR
SMLJ33CADKR-ND