JPY | USD

Price & Procurement
23,602 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53.00
10 39.70000 ¥397.00
100 24.67000 ¥2,467.00
500 16.88200 ¥8,441.00
1,000 12.98600 ¥12,986.00
2,000 11.68750 ¥23,375.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ30CABTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥11.03800
  • Cut Tape (CT)  : SMAJ30CABCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,602 - Immediate
  • Unit Price: ¥53.00000

SMAJ30CA

Datasheet
Digi-Key Part Number SMAJ30CABDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SMAJ30CA
Copy  
Description TVS DIODE 30VWM 48.4VC SMA
Copy  
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA (DO-214AC)

Copy  
Customer Reference
Documents & Media
Datasheets SMAJ Series
Environmental Information SMAJ5.0-350(C)A Material Declaration
Featured Product SMAJ/SMBJ/SMCJ/SMLJ Discrete TVS Diodes
Mfg CAD Models SMAJ-Series.stp
PCN Assembly/Origin Semiconductor Warehouse 21/Mar/2019
PCN Packaging Pkg chg 01/NOV/2019
Pkg chg 01/NOV/2019 - REVISED
HTML Datasheet SMAJ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 8.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Base Part Number SMAJ30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SMAJ30CA

TVS DIODE 30VWM 48.4VC DO214AC

Littelfuse Inc.

¥51.00000 Details

35F0121-0SR-10

FERRITE BEAD 42 OHM 2SMD 1LN

Laird-Signal Integrity Products

¥54.00000 Details

SI4403DDY-T1-GE3

MOSFET P-CH 20V 15.4A 8SOIC

Vishay Siliconix

¥59.00000 Details

BAV16W-7-F

DIODE GEN PURP 100V 150MA SOD123

Diodes Incorporated

¥25.00000 Details

DLW21SN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

¥71.00000 Details

LS Q976-NR-1

LED RED DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

¥32.00000 Details
Additional Resources
Standard Package 1
Other Names SMAJ30CABDKR