JPY | USD
Favorite

Price & Procurement
334 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 48.00000 ¥48
10 33.80000 ¥338
100 17.03000 ¥1,703
500 15.09200 ¥7,546
1,000 11.74600 ¥11,746
2,000 10.51250 ¥21,025

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ24CABTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥10.27760
  • Cut Tape (CT)  : SMAJ24CABCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 334 - Immediate
  • Unit Price: ¥48.00000

SMAJ24CA

Datasheet
Digi-Key Part Number SMAJ24CABDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SMAJ24CA
Copy  
Description TVS DIODE 24V 38.9V SMA
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA (DO-214AC)

Copy  
Customer Reference
Documents & Media
Datasheets SMAJ Series
Environmental Information SMAJ5.0-350(C)A Material Declaration
Featured Product SMAJ/SMBJ/SMCJ/SMLJ Discrete TVS Diodes
Mfg CAD Models SMAJ-Series.stp
PCN Assembly/Origin Semiconductor Warehouse 21/Mar/2019
PCN Packaging Pkg chg 01/NOV/2019
Pkg chg 01/NOV/2019 - REVISED
HTML Datasheet SMAJ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 38.9V
Current - Peak Pulse (10/1000µs) 10.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Base Part Number SMAJ24
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

LTST-C193TGKT-5A

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

¥50.00000 Details

SMAJ24CA

TVS DIODE 24V 38.9V DO214AC

Littelfuse Inc.

¥39.00000 Details

AP2210K-3.3TRG1

IC REG LINEAR 3.3V 300MA SOT23-5

Diodes Incorporated

¥45.00000 Details

SMAJ12CA

TVS DIODE 12V 19.9V SMA

Bourns Inc.

¥45.00000 Details

EVQ-PE104K

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

¥61.00000 Details

INA194AIDBVT

IC CURRENT MONITOR 3% SOT23-5

Texas Instruments

¥339.00000 Details
Additional Resources
Standard Package 1
Other Names SMAJ24CABDKR
SMAJ24CADKR
SMAJ24CADKR-ND