JPY | USD

SM91509AL-E 600µH Pulse Transformer 1:1 Surface Mount
Price & Procurement
4,400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 669.00000 ¥669
10 542.70000 ¥5,427
25 438.76000 ¥10,969
50 411.06000 ¥20,553
100 392.58000 ¥39,258
250 381.03200 ¥95,258
500 369.48400 ¥184,742
1,000 357.93700 ¥357,937

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 118-SM91509AL-ETR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥357.93750
  • Digi-Reel®  : 118-SM91509AL-EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,400 - Immediate
  • Unit Price: Digi-Reel®

SM91509AL-E

Datasheet
Digi-Key Part Number 118-SM91509AL-ECT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SM91509AL-E
Copy  
Description XFRMR PULSE 1:1 600UH SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

600µH Pulse Transformer 1:1 Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Automotive, AEC-Q200, SM
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type -
Inductance 600µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.583" L x 0.460" W (14.81mm x 11.68mm)
Height - Seated (Max) 0.197" (5.00mm)
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SM91501ALE

BMS XFORMER 2-CH 1600V AECQ +125

Bourns Inc.

¥605.00000 Details

SM91502ALE

BMS XFORMER 1-CH 1000V AECQ +125

Bourns Inc.

¥481.00000 Details
Additional Resources
Standard Package 1
Other Names 118-SM91509AL-ECT